Insulated spade terminal featuring a circular termination and free-hanging mount. Constructed with a copper body and contact material, both plated with tin. Designed for wire gauges 16-14 AWG with a maximum insulation diameter of 0.23 inches, utilizing vinyl insulation. Offers a 600V AC voltage rating and includes insulated wire support.
TE Connectivity 322313 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.57mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 0.812inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 250 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.14mm |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.