
Splice terminal for wire management, accepting 16-22AWG wire gauges. Features a nickel contact material and tin body plating, with a straight, female orientation. This component offers high temperature resistance up to 650°C and a length of 14.68mm. It is RoHS compliant and supplied as loose pieces.
Sign in to ask questions about the TE Connectivity 322324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322324 technical specifications.
| Body Plating | Tin |
| Color | Orange |
| Contact Material | Nickel |
| Diameter | 3.58mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.68mm |
| Material | Nickel |
| Max Operating Temperature | 650°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Thickness | 0.76mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
