
High-temperature female terminal for 14-16 AWG wire, featuring a nickel body and contact material with unplated nickel plating. This non-insulated, free-hanging terminal offers a straight orientation and a crimp termination. Designed for high-temperature applications with a maximum operating temperature of 650°C, it includes a stud diameter of 5mm (M5) and a tongue thickness of 0.76mm. The terminal has an inside diameter of 2.16mm and a wire/cable diameter of 2.1mm, with a length of 16.15mm and a depth of 8.71mm.
TE Connectivity 322335 technical specifications.
| Body Material | Nickel |
| Package/Case | 197 |
| Color | Orange, Silver |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 8.71mm |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.15mm |
| Material | Nickel |
| Max Operating Temperature | 650°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
