Ring tongue terminal for 14-16 AWG wire, featuring a nickel body and contact material with unplated contact plating. This female, non-insulated terminal offers a straight orientation and insulated wire support, with a maximum wire/cable diameter of 4.32mm. Its nickel construction ensures durability, and it is RoHS compliant. The terminal has a length of 20.6mm, a stud diameter of 4.34mm (M4 stud size), and a tongue thickness of 0.84mm. Designed for crimp termination, it is supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 322337 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322337 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 8.71mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm, AMP |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322337 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
