Ring tongue terminal for 14-16 AWG wire, featuring a nickel body and contact material. This straight, non-insulated terminal offers a 5mm stud diameter (M5) and a 20.6mm length. Designed for high-temperature applications up to 649°C, it provides insulated wire support and is RoHS and ELV compliant. Termination is via crimp, with a tongue thickness of 0.84mm and a width of 8.71mm.
TE Connectivity 322338 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 16.18mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Length | 20.6mm |
| Material | Nickel |
| Max Operating Temperature | 649°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Width | 8.71mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
