
High-temperature, non-insulated terminal for 14-16 AWG wire. Features nickel body and contact material with unplated contact plating. Designed for straight orientation and free-hanging mounting, this terminal operates up to 650°C. Includes insulated wire support and a stud size of M6.
Sign in to ask questions about the TE Connectivity 322339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322339 technical specifications.
| Body Material | Nickel |
| Color | Orange, Silver |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 11.89mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 21.722mm |
| Material | Nickel |
| Max Operating Temperature | 650°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.