Ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with nickel plating. This non-insulated terminal offers a straight orientation and a 5mm stud diameter, with a 20.6mm length and 8.71mm width. Designed for crimp termination, it includes insulated wire support and a tongue thickness of 0.84mm. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 322375 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322375 to view detailed technical specifications.
No datasheet is available for this part.