Female, non-insulated terminal for wire gauges 10-12 AWG. Features a straight, free-hanging orientation with a copper body and tin plating. Maximum operating temperature of 170°C. Crimp termination with a 2.54µm tin plating thickness.
TE Connectivity 322447 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 2.84mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.