Ring Tongue Terminal 10-12AWG Copper 18.36mm Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 322455-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ring Tongue Terminal |
| Stud Size | 4.82mm |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 322455-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.