
Female, non-insulated terminal for wire gauges 16-14 AWG. Features copper body and contact material, both plated with nickel to a thickness of 2.54µm. This straight, free-hanging terminal has a stud diameter of M5 (5mm) and a tongue thickness of 0.84mm. Constructed from copper, it offers a length of 16.15mm and a width/depth of 8.71mm. Packaged as 1000 loose pieces, this component is RoHS compliant.
TE Connectivity 322695 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
