
General purpose, non-insulated terminal for wire termination. Features a copper body and contact material, both plated with nickel. Designed for free-hanging mounting with a stud diameter of 4.34mm (M4 stud size). Supports wire gauges from 16AWG to 22AWG, with a maximum operating temperature of 340°C. Dimensions include a length of 14.58mm, width of 7.14mm, and depth of 7.14mm. RoHS compliant.
TE Connectivity 322798 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.14mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 14.58mm |
| Material | Copper |
| Max Operating Temperature | 340°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.