Crimp-style, non-insulated female terminal with a straight orientation and a 5mm stud diameter (M5). Constructed from copper with nickel plating, this ring tongue terminal supports wire gauges from 22AWG to 16AWG. It features a 14.58mm length, 7.14mm width, and a tongue thickness of 0.84mm. RoHS compliant and sold in loose piece packaging of 1000 units.
TE Connectivity 322799 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.58mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
