
Insulated spade tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. Offers insulated wire support with a vinyl insulation material and a 0.17-inch insulation diameter. Rated for 600V AC, this free-hanging terminal has a 5mm stud diameter and a 17.65mm length. RoHS compliant and ELV compliant, supplied in loose piece packaging.
TE Connectivity 322834 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 17.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Standard |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
