
Non-insulated ring tongue terminal for general use, featuring a copper body with tin plating. Designed for 1/0 AWG wire, this terminal offers a 0.265-inch stud diameter compatible with M6 studs. Its construction ensures reliable electrical connection with a 2.54um tin plating thickness. This loose piece component is RoHS compliant and suitable for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 322905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322905 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.49mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
