This terminal features a yellow color, copper contact material, and tin contact plating. The insulation is made of vinyl and has a diameter of 0.684 inch. It is designed for free hanging applications and is available in a package quantity of 25. The terminal is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 322915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322915 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.684inch |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Termination | Circular |
| Thickness | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 322915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.