
Spade tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating for reliable conductivity. This non-insulated, free-hanging terminal offers a rectangular termination style and a stud diameter of 3.68mm (M3.5). Constructed from copper with a 2.54µm tin plating thickness, it measures 25.55mm in length. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 322946 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.006inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.