The Thermofit 322A0 is a molded heat shrink product from TE Connectivity. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The product is compliant with ELV regulations. It is available in bulk packaging and is made of modified elastomer material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 322A012-25/225-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A012-25/225-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.