TE Connectivity 322A024-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | Thermofit 322A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A024-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.