Heat Shrink Transition T Style Elastomer Black
TE Connectivity 322A024-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A024-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.