
The Thermofit 322A0 heat shrink is a molded, black component with a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. It is made from polyolefin material and is packaged in bulk quantities of 25. The component is not lead-free and is not radiation hardened. It is compliant with ELV regulations and is not government qualified.
TE Connectivity 322A024-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A024-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
