
The Thermofit 322A1 heat shrink is a molded product made from modified elastomer. It is compliant with ELV regulations and not applicable for lead-free requirements. Operating temperature range is from -75°C to 150°C. The material is suitable for use in applications where high temperature resistance is necessary.
TE Connectivity 322A112-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A112-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.