
The Thermofit 322A1 heat shrink is a molded polyolefin product with a black color, compliant with ELV standards. It is not applicable for lead-free requirements. The product is available in a package quantity of 25 units. The operating temperature range of this heat shrink is from -67°C to 275°C.
TE Connectivity 322A112-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 25 |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A112-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.