
The Thermofit 322A1 is a molded heat shrink product made from modified elastomer material. It is available in a package quantity of 25 units. The heat shrink operates within a temperature range of -75°C to 150°C. It is compliant with ELV regulations.
TE Connectivity 322A123-25-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A123-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.