
The Thermofit 322A1 is a molded polyolefin sleeve with a maximum operating temperature range of -135°C and a minimum operating temperature range of -55°C. It is made from polyolefin material and is available in black color. This sleeve is compliant with ELV regulations and is not applicable for lead-free requirements. It is packaged individually and is part of the Thermofit 322A1 series.
TE Connectivity 322A123-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A123-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.