The Thermofit 322A1 cable sleeve is made from polyolefin material and has a molded package. It is available in black color and is compliant with ELV regulations. The operating temperature range of this sleeve is between -4°C and 140°C. It is not applicable for lead-free requirements.
TE Connectivity 322A123-4/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Series | Thermofit 322A1 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 322A123-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.