
The Thermofit 322A1 cable sleeve is made from polyolefin material and features a molded package. It operates within a temperature range of -55°C to 105°C. The sleeve is compliant with ELV regulations and is available in black color. It is packaged in bulk quantities.
TE Connectivity 322A123-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A123-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.