
The Thermofit 322A1 cable sleeve is made from polyolefin material and features a molded package. It is available in black color and is compliant with ELV regulations. The sleeve has a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. It is packaged in bulk and is not applicable for lead-free requirements.
TE Connectivity 322A134-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 107.7mm |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A134-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.