
This polyolefin heat shrink is made from a molded material with a black and white color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The heat shrink is compliant with ELV standards. It is available in bulk packaging and is not radiation hardened. The material is polyolefin and the package is molded.
TE Connectivity 322A134-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, White |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A134-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.