The Thermofit 322A1 heat shrink is a molded product with a black color. It is compliant with ELV standards and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The product is packaged in bulk and is not lead-free. It is not radiation hardened and is not government qualified.
TE Connectivity 322A158-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A158-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.