
PIDG Ring Tongue Terminal, designed for 22-26 AWG wire, features a copper body with tin plating and a nylon insulation in yellow. This female, straight-oriented terminal offers insulated wire support and a voltage rating of 300V AC. Its copper contact material with tin plating ensures reliable crimp termination, with a stud diameter of 3.68mm suitable for M3.5 studs. Packaged as 1000 loose pieces, this RoHS compliant component is suitable for general interconnect applications.
TE Connectivity 323011 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.08inch |
| Insulation Material | Nylon |
| Length | 0.7189inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.46mm |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.