
Female, non-insulated terminal for 12-10 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with nickel plating, this component offers a maximum operating temperature of 340°C and a stud diameter of M4 (4.34mm). The terminal has a length of 19.43mm and a depth of 9.53mm, with a plating thickness of 7.62um. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323061 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Material | Copper |
| Max Operating Temperature | 340°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
