Non-insulated, straight, free-hanging terminal for 10-12 AWG wire. Features copper contact material with nickel plating, 7.62µm plating thickness, and a 5mm stud diameter (M5 stud size). This component has a length of 19.43mm, width of 9.53mm, and thickness of 0.99mm. RoHS compliant and ELV compliant.
TE Connectivity 323062 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.