
General purpose ring tongue terminal for 10-12 AWG wire. Features a copper contact material with nickel plating, offering a 7.62µm plating thickness. Designed for free-hanging mounting with a crimp termination method. Includes a non-insulated, single-hole design with a 19.43mm length and 0.99mm thickness.
Sign in to ask questions about the TE Connectivity 323064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 323064 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
