Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with nickel plating. This non-insulated terminal offers a 19.43mm length, 5.84mm insulation diameter, and a 4.34mm stud diameter (M4 stud size). Designed for high temperature applications, it includes insulated wire support and a circular termination. The terminal is RoHS compliant and available in loose piece packaging.
TE Connectivity 323067 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.