
Ring tongue terminal for 16-22AWG wire, featuring a copper contact material with nickel plating. This non-insulated terminal offers a straight orientation and a crimp termination method. It supports insulated wire with a maximum wire/cable diameter of 2.8mm and a stud diameter of 3.68mm (M3.5). The terminal has a length of 16.38mm and a tongue thickness of 0.78mm, supplied in loose piece packaging.
TE Connectivity 323151 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 0.6449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.