
STRATO-THERM series female terminal, designed for crimp termination of 12-10 AWG wire. Features a nickel body and contact material with unplated finish. Operates up to 650°C with a straight orientation and stud mount for M4 stud diameter. Compliant with RoHS and ELV standards, this non-insulated terminal has a maximum wire/cable diameter of 3.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 323745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nickel |
| Color | Orange, Silver |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.77mm |
| Material | Nickel |
| Max Operating Temperature | 650°C |
| Mount | Stud |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
