
Non-insulated female splice terminal for wire gauges 10-12 AWG. Features copper body and contact material with nickel plating. Designed with two wire entries and a crimp termination. Dimensions include a length of 8.46mm, width of 13.49mm, and depth of 5.74mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323754 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 5.74mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 8.46mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.226inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 13.49mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
