
Yellow insulated ring terminal for 22-26 AWG wire, featuring a tin-plated copper body and contact for reliable crimp termination. This straight, free-hanging terminal has a nylon insulation with a 2.08mm diameter and a 300V voltage rating. Constructed from copper with tin plating, it offers a stud diameter of 2.36mm (M2) and a tongue thickness of 0.5mm. RoHS compliant and lead-free, this component is supplied in loose piece packaging.
TE Connectivity 323912 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.55mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.33mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.5mm |
| Tongue Thickness | 0.5mm |
| Voltage Rating | 300V |
| Width | 3.56mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.