TE Connectivity 323934 technical specifications.
| Body Material | Copper |
| Body Plating | Zinc |
| Color | Green |
| ELV | Non-Compliant |
| Features | Shielded |
| Gender | Female |
| Insulation Diameter | -3.3mm |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Termashield |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 323934 to view detailed technical specifications.
No datasheet is available for this part.
