
Insulated ring terminal for 20-24 AWG wire, featuring a straight, free-hanging orientation and a tin-plated copper body and contact. This component offers a 300V voltage rating and a 2.54mm insulation diameter with a nylon insulation material. Designed for crimp termination, it supports insulated wire and has a stud diameter of 3.68mm (M3.5).
TE Connectivity 323986 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Length | 0.744inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.023inch |
| Voltage Rating | 300V |
| Width | 7.14mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
