
Female ring tongue terminal for 20-24AWG wire, featuring a copper body with tin plating. This insulated terminal, with a 2.54mm insulation diameter, offers a 5mm stud diameter and a 20.85mm length. Rated for 300V AC, it utilizes a nylon insulation material and is RoHS compliant.
TE Connectivity 323990 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Clear |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Length | 20.85mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Gender | Female |
| Termination | Circular |
| Tongue Thickness | 0.023inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
