Butt splice terminal, female gender, with two wire entries. Features copper body and contact material, both plated with tin. Insulated with yellow nylon, offering a 2.08mm insulation diameter. Designed for straight orientation and crimp termination, accommodating wire gauges from 22 to 26 AWG. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 323994 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 323994 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.08mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Thickness | 0.64mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323994 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.