
Female, insulated spade tongue terminal designed for 10-12 AWG wire. Features a copper body with tin plating, rated for 15A and 300V AC. Nylon insulation supports wire diameters up to 0.125 inches. Straight, free-hanging orientation with a flanged tongue for secure termination. RoHS compliant and ELV compliant.
TE Connectivity 324015 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Axial |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 10.57mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Copper |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 10.57mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
