
Female, insulated terminal block featuring a straight, free-hanging orientation. Constructed with a copper body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. Nylon insulation, colored blue, supports wires up to 7.98mm in diameter. Designed for crimp termination, this component has a 5mm stud diameter (M5) and a 1.22mm tongue thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 324046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.89mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 7.98mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 40.01mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 1.22mm |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
