
Ring tongue terminal for 2AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red nylon insulation and 0.473-inch insulation diameter, offers a straight orientation and free-hanging mount. Designed for crimp termination, it has a 52.4mm length and M8 stud size.
TE Connectivity 324112 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.473inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.057inch |
| Tongue Thickness | 1.52mm |
| Width | 18.1mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.