
Female ring tongue terminal for 4 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a yellow nylon insulation, offers a straight orientation and a stud diameter of 0.5 inches (M12). Designed for crimp termination, it measures 1.878 inches in length and 0.048 inches in thickness, with a 1.22mm tongue thickness. This component is RoHS compliant.
TE Connectivity 324114 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.25mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.382inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.878inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Width | 17.2mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
