
Female, insulated spade tongue terminal for 16-22 AWG wire. Features a copper contact with tin plating, a red vinyl insulation, and a straight, free-hanging orientation. Terminal length is 21.39mm with a 4.34mm stud diameter (M4 stud size) and 10.57mm width. Designed for crimp termination with insulated wire support.
TE Connectivity 324169 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 21.39mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Width | 10.57mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
