
PIDG series insulated knife disconnect terminal, designed for 16-22 AWG wire. Features a straight orientation with a copper body and contact material, both plated with tin. The nylon insulation is red, accommodating an insulation diameter of 3.56mm. Rated for 300V, this terminal offers insulated wire support and is RoHS compliant.
TE Connectivity 32446 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 5.16mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.