
Insulated, straight-oriented PIDG series terminal block featuring a copper body with tin plating. Designed for 14-16 AWG wire, it offers insulated wire support with a blue nylon insulation material and a 0.17-inch insulation diameter. This component is RoHS and ELV compliant, manufactured from copper with tin plating for reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 32448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Width | 5.16mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
