
Hook tongue terminal for 16-22 AWG wire, featuring a copper conductor with tin plating for enhanced conductivity and corrosion resistance. Insulated with red nylon, it supports wire diameters up to 3.56mm and offers a voltage rating of 300V AC. This free-hanging terminal has a stud diameter of 4.17mm (M4) and a length of 22.32mm, with a tongue thickness of 0.84mm. It is RoHS compliant and packaged in a box of 1000 units.
TE Connectivity 32456 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Hook |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
